Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DELTA ELECTRONICS
OPC-PC1A8-LCD00
Datasheet
Delta Electronics
OPC-PC1A8-LCD00
Obsolete
Cable Assembly Patch Cord 25m LC PL
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Fiber Optic Assemblies
Patch Cords & Pigtails
Cable Assembly Patch Cord 25m LC PL
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
Patch Cord
Gender
PL
Connector Type A
LC
Min Operating Temperature
-30
°C
Max Operating Temperature
70
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account