Cable Assembly Patch Cord 0.5m DLC PL
Delta Electronics OPC-PM2A1-DLPA0 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL |
| Connector Type A | DLC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.