Cable Assembly Simplex 1m FC to LC PL-PL
Delta Electronics OPC-PT2E2-02D00 technical specifications.
| Cable Type | Simplex |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | FC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics OPC-PT2E2-02D00 to view detailed technical specifications.
No datasheet is available for this part.