Cable Assembly Simplex 25m E-2000 PL
Delta Electronics OPC-PT3D8-E2AA0 technical specifications.
| Cable Type | Simplex |
| Gender | PL |
| Connector Type A | E-2000 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics OPC-PT3D8-E2AA0 to view detailed technical specifications.
No datasheet is available for this part.