Transceiver, 1280nm Min, 1340nm Max, 200Mbps(Tx), 200Mbps(Rx), SC Connector, SIP, Through Hole Mount, SIP-9
Delta Electronics OPT-155A2H1A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.