The PFB0612EHE is a high-performance DC axial fan featuring ball bearings and a plastic UL 94V-0 frame and impeller. It operates at a rated voltage of 12VDC with a power consumption of 7.56W, delivering high airflow and static pressure for demanding thermal management applications.
Delta Electronics PFB0612EHE technical specifications.
| Voltage - Rated | 12VDC |
| Speed | 9000RPM |
| Air Flow | 50.43CFM |
| Static Pressure | 1.203in H2O |
| Noise | 54.0dB(A) |
| Power | 7.56W |
| Current | 0.63A |
| Bearing Type | Ball |
| Weight | 130g |
| RoHS | Compliant |
| Ul/cul | UL 94V-0 |
| REACH | Compliant |
Download the complete datasheet for Delta Electronics PFB0612EHE to view detailed technical specifications.
No datasheet is available for this part.