The PFB0824DHEYDG is a high-performance DC brushless axial flow fan featuring dual ball bearings and plastic construction for both frame and blades. It operates at a rated voltage of 24VDC and provides high airflow of 132.56 CFM with a high static pressure of 2.03 inH2O. This model includes a 4-wire termination supporting PWM speed control and a tachometer (speed sensor) output for precise thermal management.
Delta Electronics PFB0824DHEYDG technical specifications.
| Voltage - Rated | 24VDC |
| Voltage Range | 12.0 - 27.6VDC |
| Air Flow | 132.56CFM |
| Static Pressure | 2.03in H2O |
| Speed | 9000RPM |
| Noise | 65.0dB(A) |
| Power | 32.4W |
| Current | 1.35A |
| Bearing Type | Ball |
| Termination | 4 Wire Leads |
| Weight | 200g |
| Operating Temperature | -20 ~ 70°C |
| RoHS | Compliant |
| REACH | Compliant |
| Approvals | CE, CSA, UL, VDE |
Download the complete datasheet for Delta Electronics PFB0824DHEYDG to view detailed technical specifications.
No datasheet is available for this part.