This 24V DC fan has a nominal speed of 5500 RPM and a maximum airflow of 252.85 CFM. It operates within an input voltage range of 14 to 26.5 volts and has a maximum pressure of 1.412 inches of water. The fan features ball bearings and a flange mount design, with a size of 120 X 120 X 38 mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.5V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 252.85CFM |
| Maximum Pressure | 1.412inH2O |
| Noise Level | 66.5dB |
| Line Current | 2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |