The Delphi Series Q36SR is a quarter-brick isolated DC/DC converter designed for telecom, networking, and data center applications. It operates from a wide input voltage range of 18V to 75V and provides a regulated 12V output with a power rating of up to 240W. The module features high efficiency (typically 93%), 1500V isolation, and includes protections such as input UVLO, OTP, OVP, and output OCP with hiccup mode.
Delta Electronics Q36SR12020NRFH technical specifications.
| Input Voltage (Range) | 18 - 75VDC |
| Output Voltage (Nominal) | 12VDC |
| Output Current (Maximum) | 20A |
| Output Power | 240W |
| Efficiency | 93% |
| Isolation Voltage | 1500VDC |
| Operating Temperature | -40 to +85°C |
| Package Dimensions | 58.4 x 36.8 x 11.7mm |
| Safety | UL/cUL 60950-1 |
| Manufacturing | ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 |
Download the complete datasheet for Delta Electronics Q36SR12020NRFH to view detailed technical specifications.
No datasheet is available for this part.