Conn Telephone/Telecom F 64 POS RA Thru-Hole 8 Port
Delta Electronics RJS-8AB08T089B technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 8 |
| Integrated Magnetics | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.