Current sensing resistor uses a metal foil construction for low-resistance current measurement in surface-mount assemblies. The 5 mΩ element is rated for 1 W with ±1% resistance tolerance and ±50 ppm/°C TCR from 25°C to 125°C. The four-terminal 1632 metric package measures 3.20 mm by 1.60 mm and operates from -55°C to 150°C with power derating above 70°C. Sn-plated terminals provide lead-free and halogen-free construction, and the series is RoHS compliant with MSL 1 moisture sensitivity. Tape-and-reel packaging contains 4,000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics RL1632T4F-R005-FNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 5mΩ |
| Resistance tolerance | ±1% |
| Power rating | 1W |
| Temperature coefficient of resistance | ±50ppm/°C |
| Operating temperature range | -55 to +150°C |
| Maximum working voltage | (P×R)^1/2V |
| Package size metric | 1632 |
| Package size imperial | 1206 |
| Terminations | 4 |
| Length | 3.20 ±0.15mm |
| Width | 1.60 +0.15/-0.20mm |
| Thickness | 0.60 ±0.20mm |
| Thermal EMF | <3µV/°C |
| Moisture sensitivity level | MSL 1 |
| Terminal finish | Sn on Cu |
| Resistor material | Cu alloy |
| Standard packaging quantity | 4000pieces/reel |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Delta Electronics RL1632T4F-R005-FNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Delta Electronics RL1632T4F-R005-FNH
User guide for the Infineon EVAL_TDA38825_5VOUT evaluation board, featuring a synchronous buck regulator delivering 5V at up to 20A from a 12V input.