DC Blower Centrifugal Ball Bearing 12V 5.5V to 13.8V 30.83CFM 50dB
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5.5 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 30.83CFM |
| Maximum Pressure | 0.559inH2O |
| Noise Level | 50dB |
| Line Current | 0.63A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |