Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, LEAD FREE
Delta Electronics TSP-10G3B1QER technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.