The Delta MS300 series is a compact vector control drive that supports both IM and PM motors. It features a built-in PLC (2k steps), integrated STO (SIL2/PLd) safety functions, and a communication-ready design with built-in RS-485. The drive is designed for space efficiency with side-by-side installation capabilities and high starting torque.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 230 (1-Phase)VAC |
| Motor Power | 0.5HP |
| Motor Power | 0.4kW |
| Output Current (Heavy Duty) | 2.8A |
| Output Current (Normal Duty) | 3.2A |
| Output Frequency | 0 - 599Hz |
| Enclosure Rating | 20IP |
| Height | 5.04in |
| Width | 2.68in |
| Depth | 4.92in |
| Operating Temperature | -20 to 60°C |
| Weight | 2.3lbs |
| Ul Certification | UL Listed |
| Safety Standards | STO SIL2/PLd |