The AMD-12V030W3AA AC-DC adapter from Delta Industrial Power features overvoltage, overcurrent, and overtemperature protection. It has a maximum output current of 2.5A and a maximum power dissipation of 30W. The adapter operates within a temperature range of 0°C to 40°C. It has a 2.5mm I.D. x 5.5mm O.D. x 9.5mm female output connector.
Checking distributor stock and pricing after the page loads.
| Cord Length | 59inch |
| Features | OVP, OCP, OTP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Output Connector | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Package Quantity | 1 |
| Series | AMD |
| Weight | 0.485lb |
| RoHS | Compliant |