Ac/dc Desktop Adapter 24V 60W
Delta Industrial Power AMD-24V060W3BA technical specifications.
| Cord Length | 59inch |
| Features | OVP, OCP, OTP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Package Quantity | 1 |
| Series | AMD |
| Weight | 0.617lb |
| RoHS | Compliant |
No datasheet is available for this part.