Axial DC fan with ball bearing, operating at 12V DC and a speed of 7000 RPM. Delivers 8.1 CFM airflow with a noise level of 33 dBA. Features a 40mm x 40mm x 10mm frame size and is constructed with UL94 V-0 flammability rating. Termination is via 2 wire leads, and it supports flange mounting.
Delta Product Groups EFB0412HHA technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | N/R |
| Package Quantity | 640 |
| Packaging | Bulk |
| RPM | 7000RPM |
| Series | EFB |
| Size | 40mm |
| Speed | 7000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.032lb |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.