Axial DC fan with ball bearing for reliable thermal management. Delivers 47.2 CFM airflow at 3500 RPM, operating at a 12V DC rated voltage with a 260mA current draw. Features a compact 80mm x 80mm x 25.4mm size and UL94 V-0 flammability rating. Termination via 2 wire leads, suitable for flange mounting.
Checking distributor stock and pricing after the page loads.
| Airflow | 47.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 260mA |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Power Dissipation | 3.12W |
| Mount | Flanges |
| Noise | 41.7dBA |
| Noise Level | 41.7 dB |
| Operating Frequency | N/R |
| Package Quantity | 135 |
| Packaging | Bulk |
| RPM | 3500RPM |
| Series | FFB |
| Size | 80mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.253lb |
| Width | 25.4mm |
| RoHS | Compliant |