Delta Product Groups SFB0212HH-F00 technical specifications.
| Airflow | 23.13CFM |
| Bearing Type | Ball |
| Noise | 52dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | SFB |
| Size | 115mm |
| Speed | 7000RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups SFB0212HH-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.