Module DC-DC 2-OUT -12V/12V -0.04A/0.04A 1W 5-Pin SIP
Delta Zofingen PI01D1212A technical specifications.
| Current - Output 1 | 40mA |
| Current - Output 2 | -40mA |
| Number of Outputs | 2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
No datasheet is available for this part.