Module DC-DC 2-OUT -15V/15V 0.3A 30W 6-Pin DIP
Delta Zofingen S24DE150R3PDFA technical specifications.
| Current - Output 1 | 330mA |
| Current - Output 2 | -330mA |
| Efficiency | 87% |
| Number of Outputs | 2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
No datasheet is available for this part.