Directional Control Valve Solenoid 12VDC Polyamide 66 Diaphragm Valve
Deltrol Controls 70051-80 technical specifications.
| Coil Voltage | 12VDC |
| Actuation Type | Solenoid |
| Fluid Control Element | Diaphragm |
| Body Material | Polyamide 66 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.