
This 2-contact male crimp connector features a brass body with gold plating and a chrome-plated metal case. It has a current rating of 5A and a DC rated voltage of 200V. The connector is designed for cable mounting and has an outside diameter of 12.4mm. It is not RoHS compliant.
Sign in to ask questions about the Deltron 321-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 321-0500 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Red, Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 12.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 321-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.