
This brass crimp terminal features a chrome-plated metal body and gold-plated brass contacts. It has a current rating of 5A and a voltage rating of 200V DC and 150V AC. The terminal is designed for cable mounting and has a straight orientation. It is 46.3mm in length and has an outside diameter of 12.4mm. The wire/cable diameter is 5.5mm.
Sign in to ask questions about the Deltron 321-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 321-0600 technical specifications.
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | White, Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 46.3mm |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 12.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 321-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
