
Male, straight, solid pin phono plug designed for cable mounting. Features a metal body with nickel plating and a brass contact with nickel plating. Rated for 5A RMS current and up to 200V DC / 150V AC. Accepts wire/cable diameters up to 5.5mm with a crimp termination. Overall dimensions include a length of 37.2mm and an outside diameter of 10.8mm.
Sign in to ask questions about the Deltron 333-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 333-0000 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Length | 37.2mm |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 10.8mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 10.8mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 333-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
