Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 346-0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Aluminium |
| Mount | Cable |
| Number of Contacts | 2 |
| Outside Diameter | 10.8mm |
| Pin Diameter | 3.2mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 346-0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
