Sign in to ask questions about the Deltron 431-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 431-0500 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Material | Brass |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 8.25mm |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 431-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
