Deltron 434-0500 technical specifications.
| Color | Red |
| Material | Acetal |
| Mount | Screw |
| Outside Diameter | 11mm |
| Package Quantity | 50 |
| Series | 434 |
| RoHS | Compliant |
Download the complete datasheet for Deltron 434-0500 to view detailed technical specifications.
No datasheet is available for this part.