Sign in to ask questions about the Deltron 441-0900-10-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 441-0900-10-01 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Test Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 441-0900-10-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.