Deltron 551-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Polypropylene |
| Length | 28.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.