
Test Sockets 4mm SOCKET GREEN
Deltron 551-0400 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Insulation Material | Polypropylene |
| Length | 28.5mm |
| Mount | Socket |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.