Sign in to ask questions about the Deltron 553-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 553-0600 technical specifications.
| Color | White |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Unconfirmed |
Download the complete datasheet for Deltron 553-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.