Deltron 571-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Material | PP |
| Material | Polypropylene |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 571-0100-01 to view detailed technical specifications.
No datasheet is available for this part.