
This 5-pin male crimp connector has a body diameter of 15.9mm and is made of metal with a black color. It features brass contacts with silver plating and a current rating of 4A. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is not RoHS compliant and has an unknown SVHC compliance status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 611-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 15.9mm |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 611-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.