
This 6-contact cable mount connector features a metal body with a black finish and silver-plated brass contacts. It has a current rating of 4A and a voltage rating of 100V. The connector is designed for use in temperatures ranging from -25°C to 70°C and is available in a package quantity of 100. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 611-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 15.9mm |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 611-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
