This female chassis mount connector features a brass contact material with silver plating, supporting a maximum current rating of 2A and a voltage rating of 34V. The connector is designed for use in temperatures ranging from -25°C to 70°C and is suitable for applications requiring a straight orientation. With 4 contacts, this connector provides a reliable connection for various electrical systems.
Deltron 630-0410 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Contacts | 4 |
| Orientation | Straight |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
No datasheet is available for this part.