
This 6-pin female connector features a metal body and tin-plated contacts, with a current rating of 4A and a voltage rating of 500V. It is designed for board mounting and has a width of 21.2mm. The connector operates within a temperature range of -20°C to 70°C. The manufacturer has not confirmed compliance with Reach SVHC regulations.
Deltron 671-0600 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | 671 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 671-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
