
4-contact, female XLR audio connector for cable mounting. Features silver-plated brass contacts and a nickel-plated metal body with a 19.8mm diameter. Rated for 10A RMS current and 250V AC working voltage, with a solder termination. Operates between -30°C and 80°C and is UL94 V-1 flammability rated.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
