
Five-pole female XLR socket for cable mounting, featuring a 19.8mm diameter metal body with nickel plating and silver-plated brass contacts. Rated for 250V AC and 7.5A RMS current, this connector operates within a temperature range of -30°C to 80°C. It supports solder termination and accommodates cables up to 8mm in diameter. The component has a UL94 V-1 flammability rating.
Deltron 700-0500 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 700-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
