
3-pole male XLR plug for cable mounting. Features a metal body with nickel plating and silver-plated brass contacts. Rated for 16A RMS current and 250V AC, with a maximum operating temperature of 80°C. Designed for solder termination and accommodates wire/cable diameters up to 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 701-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 701-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
