
DELTRON COMPONENTS 702-0400 XLR Audio Connector, 4 Contacts, Jack, Panel Mount, Silver Plated Contacts, Metal Body, 7000 Series
Sign in to ask questions about the Deltron 702-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 702-0400 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.4mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 702-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
