
4-contact, female XLR audio connector for cable mounting. Features silver-plated brass contacts and a durable metal body with chrome plating. Rated for 10A RMS current and 250V AC voltage, with a maximum operating temperature of 80°C. Termination is via solder, and the body diameter is 19.8mm.
Sign in to ask questions about the Deltron 708-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 708-0400 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 708-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
