
3-pole male XLR plug for cable mounting, featuring a black metal body with chrome plating and a 19.8mm diameter. This connector utilizes silver-plated brass contacts and offers solder termination. Rated for 16A RMS current and 250V AC, it operates within a temperature range of -30°C to 80°C and has a UL94 V-1 flammability rating.
Sign in to ask questions about the Deltron 709-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 709-0300 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 709-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
