
4-contact, male XLR audio connector for cable mounting. Features a durable metal body with chrome plating and a black finish. Offers silver-plated brass contacts with a 10A current rating and 250V voltage rating. Operates within a temperature range of -30°C to 80°C and is UL94 V-1 flammability rated. Termination is via solder.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
