
Five-pole male XLR plug for cable mounting. Features a black metal body with chrome plating, 19.8mm diameter, and silver-plated brass contacts. Rated for 7.5A RMS current and 250V AC voltage. Operates within a temperature range of -30°C to 80°C and has a UL94 V-1 flammability rating. Solder termination.
Sign in to ask questions about the Deltron 709-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 709-0500 technical specifications.
| Body Diameter | 19.8mm |
| Body Material | Metal |
| Body Plating | Chrome |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 709-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
