XLR Connectors BLK/GOLD CABLE 4C
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Number of Positions | 4 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |