
4-contact, female XLR audio connector for panel mounting. Features a durable metal body with nickel plating and silver-plated brass contacts. Rated for 10A RMS current and 250V AC, with a solder termination. Operates within a temperature range of -30°C to 80°C and has a UL94 V-1 flammability rating.
Deltron 717-0400 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 26mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 717-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
