This connector features a metal body and brass contacts with silver plating. It has a current rating of 16A and a voltage rating of 250V. The connector is terminated with solder and has a nickel plating. It is not RoHS compliant.
Sign in to ask questions about the Deltron 800-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 800-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 800-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
