
DELTRON COMPONENTS 800-0400 XLR Audio Connector, 4 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Deltron 800-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 800-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
