Deltron 801-0400 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 801-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.